Manufacturer Part #
FDT3612
N-Channel 100 V 120 mOhm SMT PowerTrench Mosfet- SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDT3612 - Product Specification
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
onsemi FDT3612 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 120mΩ |
| Rated Power Dissipation: | 1.1|W |
| Qg Gate Charge: | 14nC |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The FDT3612 is a 100 V 120 mΩ N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers.
These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.
Features:
- 3.7 A, 100 V
- RDS(on) = 120 mΩ@ VGS = 10 V
- RDS(on) = 130 mΩ @ VGS = 6 V
- Fast switching speed
- Low gate charge (14nC typical)
- High performance trench technology
- High power and current handling capability
Applications:
- Power management
- Load switch
- Battery protection
Pricing Section
Global Stock:
0
Singapore:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
4,000
$0.27
8,000
$0.265
12,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount