Manufacturer Part #
BWR-15/330-D48A-C
BWR Series 10 W 48 V Input Dual Output ±15 V Enclosed Isolated DC-DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions BWR-15/330-D48A-C - Product Specification
Murata Power Solutions BWR-15/330-D48A-C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 10W |
| Output Voltage: | 15V |
| Input Voltage: | 18V to 75V |
| Operating Temp Range: | -40°C to +100°C |
| Output Current: | 330A |
| Switching Frequency-Max: | 165kHz |
| Ripple & Noise: | 75mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
96+
$74.86
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Mounting Method:
Through Hole