text.skipToContent text.skipToNavigation

Manufacturer Part #

BWR-15/330-D48A-C

BWR Series 10 W 48 V Input Dual Output ±15 V Enclosed Isolated DC-DC Converter

Product Specification Section
Murata Power Solutions BWR-15/330-D48A-C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 10W
Output Voltage: 15V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +100°C
Output Current: 330A
Switching Frequency-Max: 165kHz
Ripple & Noise: 75mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
192
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,212.16
USD
Quantity
Unit Price
96+
$79.23