Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
1206L150/12SLYR
Download the CAD models for this product. Learn more about SnapMagic.
4000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Subject: New PCB Vendor for POLY-FUSE? Surface Mountable PPTC Device As part of business contingency plan, Littelfuse is going to add one more PCB source for POLY-FUSE? Surface Mountable PPTC products including devices from 0402L, 0603L, 0805L, 1206L, 1210L, 1812L, 2016L, 2920L, 3425L and Low Rho series. The new PCB factory is well established in terms of both quality control system and operational daily management, it had passed Littelfuse on site audit based on Littelfuse quality management procedure. This change will have no impact on product specification, functionality, and long-term reliability, but the appearance color of the devises will be slightly different from existing parts
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.