text.skipToContent text.skipToNavigation

Manufacturer Part #

1206L150/12SLYR

1206L Series 1206 12 V 3 A Surface Mount POLYFUSE® Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Littelfuse 1206L150/12SLYR - Technical Attributes
Attributes Table
Voltage Rating: 12V
Hold Current [Ih]: 1.5A
Trip Current: 3A
Current Rating: 50A
Time to Trip: 300ms
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Dimension: T  0.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,360.00
USD
Quantity
Unit Price
4,000+
$1.59
Product Variant Information section