text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF-LXH104ID

Red 5 mm 60° Diffused 40 mcd 2 V Rear Loading PCB LED Indicator - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSF-LXH104ID - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  6.4mm x L  12.8mm x W  6.2mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The SSF-LXH10 Series is a Red 5 mm 60° Diffused 40 mcd 2 V Rear Loading PCB LED Indicator - T-1¾

Features:

  • Multi-Unit Construction
  • Polarity Orientation Holder
  • Choice of Colors and Lenses
  • State-of-the-Art, High Brightness Chip Technology
  • Small LED Lighted Lens (2.0 mm)
  • Virtual Positioning (90° to the Board)
  • Polarity Orientation Locking Holder
  • Easy Drop-In Board Installation
  • Right Angle to the Board Position
  • Low Current Versions Available
  • Color or Intensity Sorting Available
  • Blinking LED
  • Choice of LED Colors and Lens FInishes

Applications:

  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Lighting
  • Circuit Fault Finder Indicators
  • Board Level Status Indicators
  • Board Level Fault Indicators
  • Warning/Alarm Signaling
  • Circuit Troubleshooting Indicators
  • Backlighting of Overlays
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
500
Total
$4,900.00
USD
Quantity
Unit Price
500
$0.26
1,000
$0.255
1,500
$0.25
2,500+
$0.245
Product Variant Information section