Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
FOD817C
Download the CAD models for this product. Learn more about SnapMagic.
2000 per
DIP-4
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The FOD817C is a 70 V 5000 Vrms 4-Pin Single Channel Phototransistor Optocoupler. It consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package.
The FOD617/817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.