text.skipToContent text.skipToNavigation

Manufacturer Part #

CBC3225T100MR

CBC Series 1210 10 uH 900 mA 133 mOhm SMT Wirewound Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
TAIYO YUDEN CBC3225T100MR - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10µH
Rated Current-Max: 900mA
Tolerance (%): ±20%
DC Resistance: 172.9mΩ
Self Resonance Frequency: 23MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
Dimension: H  2.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
USA:
51,000
19,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.00
USD
Quantity
Unit Price
1,000
$0.205
2,000
$0.20
4,000
$0.199
5,000+
$0.195
Product Variant Information section