text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U599NIH6Q

STMicroelectronics Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 2Mb

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
STMicroelectronics STM32U599NIH6Q - Technical Attributes
Attributes Table
Family Name: STM32U
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 2.5MB
Speed: 160MHz
No of I/O Lines: 156
InterfaceType / Connectivity: CANbus/IrDA/I2C/SAI/SPI
Peripherals: Brownout Reset/Brown-out Detect/DMA/LCD/Motor Control PWM/POR/PWM
Number Of Timers: 16
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit / 24-chx14-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  TFBGA-216
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,920
USA:
1,920
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
960
Multiple Of:
960
Total
$9,993.60
USD
Quantity
Unit Price
960+
$10.41
Product Variant Information section