text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR05F40NXT5G

NSR05F40NXT5G 40 V 500 mA Surface Mount Schottky Barrier Diode - DSN-2

Product Specification Section
onsemi NSR05F40NXT5G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 75µA
Forward Voltage: 0.42V
Diode Capacitance-Max: 27pF
Thermal Resistance: 240°C/W
Operating Temp Range: -40°C to +150°C
Power Dissipation: 521mW
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$479.00
USD
Quantity
Unit Price
5,000
$0.0958
10,000
$0.0941
15,000+
$0.0924