Manufacturer Part #
NSR05F40NXT5G
NSR05F40NXT5G 40 V 500 mA Surface Mount Schottky Barrier Diode - DSN-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
onsemi NSR05F40NXT5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSR05F40NXT5G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 500mA |
| Peak Current-Max: | 10A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 75µA |
| Forward Voltage: | 0.42V |
| Diode Capacitance-Max: | 27pF |
| Thermal Resistance: | 240°C/W |
| Operating Temp Range: | -40°C to +150°C |
| Power Dissipation: | 521mW |
| Configuration: | Single |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.103
10,000
$0.102
15,000
$0.101
20,000+
$0.10
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.103 / Stock: 0 Qty: 5,000+$0.103 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.103 / Stock: 255,000 Qty: 5,000+$0.103 Stock: 255,000
- Reel Qty: 5,000+ / Unit Price: $0.103 / Stock: 20,000 Qty: 5,000+$0.103 Stock: 20,000
- Reel Qty: 5,000+ / Unit Price: $0.103 / Stock: 0 Qty: 5,000+$0.103 Stock: 0
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount