Manufacturer Part #
BM12B-SURS-TF(LF)(SN)
12 Position SUR HEADER SMT TOP CONNECTOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
JST BM12B-SURS-TF(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 0.80 mm |
| Style/Orientation: | Board to Cable/Wire |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 30V |
| Current Rating: | 0.2A |
| Contact Plating: | Tin |
| Material: | Polyamide / Nylon |
| No of Rows: | 1 |
| Type: | Header |
| Mating Type: | Push - Pull |
| Color: | Natural |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount