Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
FODM124R2
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
MFP-4
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The FODM124R2 is a Single Channel 80 V 3750 Vrms Transistor Output Optocouplers. It consists of a gallium arsenide infrared emitting diode driving a phototransistor in a compact 4-pin min-flat package. The FODM2705 series consists of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.