text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G27GW-Q100H

74LVC Series 1.65 V to 5.5 V Surface Mount Single 3-Input NOR Gate - TSSOP-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC1G27GW-Q100H - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
Family: A/LVC/H
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 4µA
Power Dissipation: 250mW
Propagation Delay: 4.5ns
Operating Temperature: -40°C to +125°C
No of Inputs: 3
No of Outputs: Single
High Level Output Current: 32mA
Low Level Output Current: 32mA
No of Pins: 6
Moisture Sensitivity Level: 1
Package Style:  TSSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$1,542.60
USD
Quantity
Unit Price
3,000
$0.0909
6,000
$0.0893
9,000
$0.0884
12,000
$0.0877
15,000+
$0.0857
Product Variant Information section