text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF9160-SIAA-B1A-R7

NRF9160 Series 1 MB Flash 256 kB RAM Cellular IoT SiP Transceiver Module

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Nordic Semiconductor NRF9160-SIAA-B1A-R7 - Technical Attributes
Attributes Table
Frequency Range: 700MHz to 2200MHz
Data Rate: 375kbps
Output Power: 23dBm
Supply Voltage: 3V to 5.5V
Sensitivity: -108dBm
Supply Current: 435mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +95°C
No of Terminals: 127
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,100
USA:
2,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,279.00
USD
Quantity
Unit Price
100+
$22.79
Product Variant Information section