text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF24L01-REEL

NRF24 Series 2.4GHz 2Mbps GFSK TxRx SPI 3.6V -85dBm RF IC - QFN-20

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF24L01-REEL - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 2.525GHz
Data Rate: 1Mbps to 2Mbps
Output Power: 0dBm to 4dBm
Supply Voltage: 1.9V to 3.6V
Sensitivity: -85dBm
Supply Current: 7mA to 12.3mA
Power Dissipation: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 20
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$10,680.00
USD
Quantity
Unit Price
4,000+
$2.67
Product Variant Information section