text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF52810-QCAA-E-R7

NRF52810 Series 2.4 GHz 192 KB 24 KB 2 Mbps 4 dBm BLE RF IC - VFQFN-32

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Nordic Semiconductor NRF52810-QCAA-E-R7 - Technical Attributes
Attributes Table
Frequency Range: 2.5GHz to 2.36GHz
Data Rate: 2Mbps
Output Power: 8dBm
Supply Voltage: 1.7V to 3.6V
Sensitivity: -96dBm
Supply Current: 11.2mA to 15.4mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 32
Moisture Sensitivity Level: 2
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,475.00
USD
Quantity
Unit Price
1,500+
$1.65
Product Variant Information section