text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT573PW,118

74AHCT Series 5 V 3-State Octal D-Type Transparent Latch Surface Mount -TSSOP 20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AHCT573PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Transparent Latch
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74AHCT573PW,118 is a part of 74AHC series logic gate. It has an operating temperature ranging from - 40 °C to + 125°C and is available in TSSOP-20 package.

The 74AHC32; 74AHCT32 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A.

Features:

  • Balanced propagation delays
  • All inputs have a Schmitt trigger action
  • Common 3-state output enable input
  • Functionally identical to the 74AHC373; 74AHCT373
  • Inputs accept voltages higher than VCC
  • Input levels:
    • For 74AHC573: CMOS input level
    • For 74AHCT573: TTL input level
  • ESD protection:
    • HBM EIA/JESD22-A114E exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
    • CDM EIA/JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from - 40°C to +85°C and from - 40°C to +12°C

 

 

Pricing Section
Global Stock:
0
USA:
0
27,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,875.00
USD
Quantity
Unit Price
2,500
$0.255
5,000+
$0.25
Product Variant Information section