text.skipToContent text.skipToNavigation

Manufacturer Part #

CDH74NP-100LC

CDH Series 10 uH 15 % Tolerance 2.75 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDH74NP-100LC - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.75A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 43mΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  7.3mm x W  8mm x H  5.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
1,000
$0.61
2,000
$0.605
3,000+
$0.595
Product Variant Information section