text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX7R9BB183

0603 18 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0603KRX7R9BB183 - Technical Attributes
Attributes Table
Capacitance: 18000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$15.20
USD
Quantity
Unit Price
4,000
$0.0038
12,000
$0.0037
20,000
$0.0036
80,000
$0.0035
120,000+
$0.0034
Product Variant Information section