text.skipToContent text.skipToNavigation

Manufacturer Part #

DG406DW-E3

DG406 Series 20 V 16 Channel High-Performance CMOS Analog Multiplexer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
Vishay DG406DW-E3 - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 16:1
No of Channels: 16
Supply Voltage: 5V to 20V
ON Resistance: 50Ω
Package Style:  SOIC-28W
Mounting Method: Surface Mount
Features & Applications
The DG406DW-E3 is a 16 channel high performance CMOS analog multiplexer. It is available in SOIC-28W package.

This device is designed to connect one of sixteen inputs to a common output as determined by a 4-bit binary address. The break-before-make switching action protects against momentary shorting of inputs.

Features:

  • Low on-resistance - RDS(on): 50 Ω
  • Low charge injection - Q: 15 pC
  • Fast transition time - tTRANS: 200 ns
  • Low power: 0.2 mW
  • Single supply capability
  • 44 V supply max. rating

Benefits:

  • Higher accuracy
  • Reduced glitching
  • Improved data throughput
  • Reduced power consumption
  • Increased ruggedness
  • Wide supply ranges: ± 5 V to ± 20 V

Applications:

  • Data acquisition systems
  • Audio signal routing
  • Medical instrumentation
  • ATE systems
  • Battery powered systems
  • High-rel systems
  • Single supply systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$1,280.00
USD
Quantity
Unit Price
5
$5.24
25
$5.18
75
$5.14
150
$5.12
400+
$5.05
Product Variant Information section