Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MCP1700T-1802E/MB
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
SOT-89 (SC-62)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Description of Change:Qualification of GTBF as an additional assembly site for selected MCP11xT-xx, MCP170xT-xx, MCP170xRT-xx and MCP1703AT-xx device families available in 3L SOT-89 packageReason for Change:To improve on-time delivery performance by qualifying GTBF as an additional assembly site.
Revision History:August 30, 2023: Issued initial notification.September 7, 2023: Re-issued initial notification to remove MCP1700T-1802E/MBV05.January 23, 2024: Issued final notification. Updated post change paddle size from 71x79mils to 72x81mils and included backside coat details. Attached Qual Report and added the estimated first ship date on February 15, 2024.Description of Change:Qualification of GTBF as an additional assembly site for selected MCP11xT-xx, MCP170xT-xx, MCP170xRT-xx and MCP1703AT-xx device families available in 3L SOT-89 package.Reason for Change:To improve on-time delivery performance by qualifying GTBF as an additional assembly site.
Revision History:August 30, 2023: Issued initial notification.September 7, 2023: Re-issued initial notification to remove MCP1700T-1802E/MBV05.Description of Change:Qualification of GTBF as an additional assembly site for selected MCP11xT-xx, MCP170xT-xx, MCP170xRT-xx and MCP1703AT-xx device families available in 3L SOT-89 package.Reason for Change:To improve on-time delivery performance by qualifying GTBF as an additional assembly site.
Description of Change:Qualification of GTBF as an additional assembly site for selected MCP11xT-xx, MCP170xT-xx, MCP170xRT-xx and MCP1703AT-xx device families available in 3L SOT-89 package.Reason for Change:To improve on-time delivery performance by qualifying GTBF as an additional assembly site.
Part Status:
The MCP1700 series of CMOS low dropout positive voltage regulator which can source up to 250 mA of current with an extremely low input-output voltage differential of 178 mV at 250 mA. The low dropout voltage combined with the low current consumption of only 1.6 µA makes this part ideal for battery operation.
The low voltage differential (dropout voltage) extends battery operating lifetime. The MCP1700 is stable with 1.0 µF ceramic output capacitor. It also permits high currents in small packages when operated with minimum VIN – VOUT differentials. The circuit also incorporates short-circuit protection & over temperature protection to ensure maximum reliability.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.