text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857BS-7-F

BC857BS Series PNP 45 V 200 mW Small Signal Transistor SMT - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
Diodes Incorporated BC857BS-7-F - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Emitter Saturation Voltage: 400mV
DC Current Gain-Min: 220
Collector - Current Cutoff: 15nA
Configuration: Dual
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BC857BS-7-F is a dual PNP small signal surface mount transistor, available in surface mount 6 pin SOT-363 package.

Features:

  • Ideally Suited for Automated Insertion
  • For Switching and AF Amplifier Applications
  • Ultra-Small Surface Mount Package
  • “Lead-Free”, RoHS Compliant
  • "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability

Mechanical Data:

  • Case: SOT363
  • Case Material: Molded Plastic, "Green" Molding Compound. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Matte Tin Finish; Solderable per MIL-STD-202, Method 208
  • Weight: 0.006 grams (approximate)

View the available BC857 series of Bipolar Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.50
USD
Quantity
Unit Price
3,000
$0.0365
9,000
$0.0356
12,000
$0.0353
30,000
$0.0346
45,000+
$0.0339
Product Variant Information section