Manufacturer Part #
BC857BS-7-F
BC857BS Series PNP 45 V 200 mW Small Signal Transistor SMT - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2344 | ||||||||||
Product Specification Section
Diodes Incorporated BC857BS-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BC857BS-7-F - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | PNP |
| Type: | Small Signal |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 200mW |
| Collector - Emitter Saturation Voltage: | 400mV |
| DC Current Gain-Min: | 220 |
| Collector - Current Cutoff: | 15nA |
| Configuration: | Dual |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The BC857BS-7-F is a dual PNP small signal surface mount transistor, available in surface mount 6 pin SOT-363 package.
Features:
- Ideally Suited for Automated Insertion
- For Switching and AF Amplifier Applications
- Ultra-Small Surface Mount Package
- “Lead-Free”, RoHS Compliant
- "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Mechanical Data:
- Case: SOT363
- Case Material: Molded Plastic, "Green" Molding Compound. UL Flammability Classification Rating 94V-0
- Moisture Sensitivity: Level 1 per J-STD-020
- Terminals: Matte Tin Finish; Solderable per MIL-STD-202, Method 208
- Weight: 0.006 grams (approximate)
View the available BC857 series of Bipolar Transistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0281
9,000
$0.0274
15,000
$0.0271
30,000
$0.0266
60,000+
$0.026
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount