Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
NJM78L08UA-TE2
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
SOT-89 (SC-62)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The NJM78L08UA-TE2 is a 3 terminal positive voltage regulator constructed using the New JRC Planar epitaxial process. Available in surface mount 3-pin SOT-89 package.
This device employ internal current-limiting and thermal-shutdown, making them essentially indestructible. If adequate heat sinking is provided, they can deliver up to 100mA output current.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.