text.skipToContent text.skipToNavigation

Manufacturer Part #

180-M15-203L001

180 Series 15 Position Machined Female Solder Cup Nickel Shell High Density DSub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-M15-203L001 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 15
No of Rows: 3
Termination: Straight Solder Pins
Pitch: 22.9 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Features & Applications

The 180-M15-203L001 is a 15 POS Female Solder Cup Machined - NICKEL Shell D-Subs .

Product Features:

  • Available in 4 industry sizes/positions (15, 26, 44, 62).
  • Approximately 65% more higher density then standard D-sub connectors.
  • Screw machined contacts offer high reliability.
  • Metal Shell provides EMI/RFI shielding.
  • Plug shells have indents to provide grounding & additional retention.
  • Connectors will fit in standard D-sub backshells.
  • Contacts will accept (28 - 24) gauge wire.
  • Available with 3 clinch-nut options.
  • Shell: Steel, Nickel plated
  • Insulator: Glass-filled, PBT Thermoplastic.
  • Machined contacts: Brass, Gold Flash Plated

 

 

 

 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
110
Multiple Of:
110
Total
$566.50
USD
Quantity
Unit Price
5
$5.31
20
$5.20
40
$5.15
125
$5.06
250+
$4.95
Product Variant Information section