Manufacturer Part #
180-M15-203L001
180 Series 15 Position Machined Female Solder Cup Nickel Shell High Density DSub
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:110 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 180-M15-203L001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 180-M15-203L001 - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Receptacle |
| No of Positions: | 15 |
| No of Rows: | 3 |
| Termination: | Straight Solder Pins |
| Pitch: | 22.9 mm |
| Material: | Front Metal |
| Shell Size: | 1 E |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Insulation Resistance: | 5GΩ |
| Operating Temperature: | -55°C to +125°C |
Features & Applications
The 180-M15-203L001 is a 15 POS Female Solder Cup Machined - NICKEL Shell D-Subs .
Product Features:
- Available in 4 industry sizes/positions (15, 26, 44, 62).
- Approximately 65% more higher density then standard D-sub connectors.
- Screw machined contacts offer high reliability.
- Metal Shell provides EMI/RFI shielding.
- Plug shells have indents to provide grounding & additional retention.
- Connectors will fit in standard D-sub backshells.
- Contacts will accept (28 - 24) gauge wire.
- Available with 3 clinch-nut options.
- Shell: Steel, Nickel plated
- Insulator: Glass-filled, PBT Thermoplastic.
- Machined contacts: Brass, Gold Flash Plated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$5.02
10
$4.90
30
$4.81
75
$4.75
200+
$4.61
Product Variant Information section
Available Packaging
Package Qty:
110 per Tray