text.skipToContent text.skipToNavigation

Manufacturer Part #

282080-1

Superseal 1.5 Series Polyamide 6.6 Glass 2 Position Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
TE Connectivity 282080-1 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 6 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Voltage Rating: 24V
Current Rating: 14A
Material: Polyamide
Gender: Female Plug
Type: Housing
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 200MΩ
Mounting Method: Cable Mount
Features & Applications

The 282080-1 is a part of Superseal 1.5 series Polyamide 6.6 Glass 2 Position Plug Black Housing Connector 

Product Type Features: 

  • Product Type = Connector
  • Product Line = Super Seal
  • Number of Positions = 2
  • Secondary Lock Material = Polyamide 6.6 Glass Filled
  • Secondary Lock Color = Red
  • Seal Material = Silicone Rubber
  • Seal Color = Yellow
  • Preloaded = No
  • Accepts Contact Gender = Receptacle
  • Connector Style = Plug
  • Housing Color = Black
  • Housing Material = Polyamide 6.6 GF

 

 

Pricing Section
Global Stock:
90,727
USA:
90,727
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
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
$0.35
USD
Quantity
Unit Price
1
$0.345
100
$0.335
250
$0.33
1,000
$0.32
2,500+
$0.305
Product Variant Information section