Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
74HC132D,653
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
SOIC-14
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 74HC132D,653 is a high-speed Si-gate CMOS quad 2-input NAND schmitt trigger, are pin compatible with low power Schottky TTL (LSTTL). Its core supply voltage ranges from 2.0 V to 6.0 V.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.