Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
3-1447221-3
Download the CAD models for this product. Learn more about SnapMagic.
7000 per Reel
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of ChangesLabel change: From manual printing to automatic printing; the label carries QR code informationReason for Changes:Product improvement. Label change: From manual printing to automatic printing; the label carries QR code informationFirst Date To Ship (Changed Parts Only): 28-FEB-2026
Product Description: AFFECTS USA CUSTOMERS - Distribution Center change from El Paso, TX to Hermosillo, MXGeneral Description of ChangesThis is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. Please note this change does not apply to LADD orders. See attached Customer Notification Letter.Reason for Changes:Dear Customer, we hereby inform you about the distribution center location chance because we are optimizing delivery performance and refining logistics operations to provide a more dependable and seamless service experience.First Ship Date of Changed Items (Changed Parts Only):10-NOV-2025
General Product Description:Superseal Connector Receptacle Contact AssemblyDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for Superseal Connector Receptacle Contact Assembly at our existing factory in Suzhou, Jiangsu (China) for the part number(s) listed below. The material of socket body made in Suzhou is changed from beryllium copper to Cu-Ni-Si alloy which has very similar performance. The tin plating in crimp area of socket body made in Suzhou is changed from bright tin to matte tin. And a dot is added on sleeve for traceability. These PNs are TE proprietary designs, therefore considered as catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected.Reason for Changes:The new capacity tooling is necessary because of increase in global production demands. And the material change is necessary due to serious material shortage of beryllium copper. Matte tin in crimp area is adopted for plating standardization but no influence on performance. These changes do not impact terminal or connector performance.First Ship Date of Changed Items (Changed Parts Only):23-AUG-2023
Part Status:
The 3-1447221-3 is a 1.0 mm Super Seal 18.5-16 AWG PCB mount Copper Alloy Socket Contact .
Product Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.