text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1447221-3

DEUTSCH Super Seal 1.0 mm 18.5 - 16 AWG Copper Alloy Socket Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
TE Connectivity 3-1447221-3 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Wire Gauge: AWG 18-16
Contact Material: Gold
Features & Applications

The 3-1447221-3 is a 1.0 mm Super Seal 18.5-16 AWG PCB mount Copper Alloy Socket Contact .

Product Features:

  • Contact
  • Contact Type = Socket
  • Wire Range = 0.75-1.25² [18-16] mm [AWG]
  • Wire Insulation Diameter = 1.40 - 1.60 mm
  • Copper Alloy Contact Base Material
  • Packaging Method = Strip
  • PCB Mount Style
  • Copper Alloy Contact Base Material
  • 1.0 Series
  • Sealed

 

 

Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
114,224
Factory Lead Time:
28 Weeks
Minimum Order:
7000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,393.00
USD
Quantity
Unit Price
7,000+
$0.199
Product Variant Information section