Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
YC164-JR-077R5L
Download the CAD models for this product. Learn more about SnapMagic.
5000 per Reel
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
DESCRIPTION: The AEC-Q200 qualified description will be removed from the datasheets of YC and TC series array resistorsREASONS: The YC and TC series are long-established thick film array products initially developed for consumer and industrial applications. Over time, they have also been adopted in certain automotive applications, depending on specific performance and reliability requirements. While these series have undergone AEC-Q200 testing in YAGEO?s internal quality labs, the acceptance criteria applied are less stringent than the zero-defect standards typically expected for fully automotive-grade components.Production Date: February. 8th, 2026
DESCRIPTION: For YC series side termination, the process changes from silver coating to sputtering (Industry 4.0 Upgrade: Production Line Automation/IT) REASONS: Industry 4.0 Upgrade: Production Line Automation/ITProduction Start: February. 8 th 2026
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.