text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC164M

74HC Series CMOS 8-Bit Serial-in/Parallel-out Shift Register - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HC164M - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 2
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MM74HC164M is a 8-Bit Serial-in/Parallel-out Shift Register utilizes advanced silicon-gate CMOS technology. It has the high noise immunity and low consumption of standard CMOS integrated circuits. It also offers speeds comparable to low power Schottky devices. Operating Temperature Ranges from -40°C to 85°C.

The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features:

  • Typical operating frequency: 50 MHz
  • Typical propagation delay: 19 ns (clock to Q)
  • Wide operating supply voltage range: 2 V to 6 V
  • Low input current: 1µA maximum
  • Low quiescent supply current: 80 µA maximum (74HC Series)
  • Fanout of 10 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40,425
Factory Lead Time:
10 Weeks
Minimum Order:
6435
Multiple Of:
55
Total
$945.95
USD
Quantity
Unit Price
150
$0.156
400
$0.153
1,250
$0.15
4,000
$0.147
12,500+
$0.142
Product Variant Information section