Manufacturer Part #
V27ZA60P
ZA Series 22 VDC 17 V RMS 50 V Clamp 2000 A 15000 pF Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Littelfuse V27ZA60P - Product Specification
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
Littelfuse V27ZA60P - Technical Attributes
Attributes Table
| Capacitance: | 13000pF |
| Clamping Voltage-Max: | 50V |
| Peak Output Current: | 2000A |
| Rated Voltage: | 22V |
| RMS Voltage-Max: | 17V |
| Varistor Voltage Range: | 24.3V to 29.7V |
| Current Rating: | 1mA |
| Energy: | 100J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 20mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500
$0.315
1,500
$0.305
5,000
$0.30
10,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
RADIAL
Mounting Method:
Through Hole