Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
PLED18S
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change Category: Manufacturing Site Description of Change: To further support our fast-growing demand and secure continuity of supply for our customers, Littelfuse will be adding a new assembly/test site location for the SIDACtor products housed in DO-214AA (SMB) package. Additional assembly/test site location is Littelfuse factory based in the Philippines. The electrical performance of the affected Series will remain within existing datasheet specifications. There will be no change to the fit, form, and function of the products. Packaging dimensions of the Affected Series will remain the same. All affected products have been fully qualified in accordance with established performance and reliability criteriaFinal Qualification Data Available: August 14th, 2026
The purpose of this project is to qualify EMC 2nd source of DO-214AA/AB/AC package for SIDACtor series.There are no significant changes in the assembly and process method. There will be no changes in the packing method. There is no change in mechanical specification or package outline dimension (POD).
Effective Jul 1st, 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our SIDACtor DO-214AC(SMA), DO-214AA(SMB) and DO-214AB(SMC) packages. The addition of an extra EMC supplier will improve the robustness of our supply chain and enhance security of supply for our customers. There will be no change to the datasheet specifications for the affected products. There will be no change to the form, fit, function, or reliability of the products.
Part Status:
The open LED protector provides a switching electronic shunt path when an LED in an LED array fails as an open circuit. This ensures that the entire array of LEDs will continue to function even if a single LED in the array does not. This provides higher reliable lighting functions in applications such as headlights, aircrafts, aircraft runway lighting, roadside warning lights, etc.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.