text.skipToContent text.skipToNavigation

Manufacturer Part #

PLED18S

PLED Series 33 V 1 A Bi-Directional Open LED Protector Surface Mount - DO-214

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse PLED18S - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 18V
Directional: Bi-Directional
Breakdown Voltage-Max: 33V
Mounting Method: Surface Mount
Features & Applications
The PLED18S is a part of PLED series Circuit Protection. It comes in DO-214 package.

The open LED protector provides a switching electronic shunt path when an LED in an LED array fails as an open circuit. This ensures that the entire array of LEDs will continue to function even if a single LED in the array does not. This provides higher reliable lighting functions in applications such as headlights, aircrafts, aircraft runway lighting, roadside warning lights, etc.  

Features:

  • Fast switching
  • Automatically resets after power cycle
  • Available in low profile, small footprint QFN and Standard DO214AA packages
  • Compatible with industrial lighting environments
  • Compatible with PWM dimming speeds of up to 10 KHz
  • RoHS compliant and halogen-free
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
2,500
$0.30
5,000
$0.295
7,500
$0.29
12,500+
$0.285
Product Variant Information section