text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L6406EM2I-12GTR

MX25L Series 3 V 64 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L6406EM2I-12GTR - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 86MHz
Memory Density: 64Mb
Memory Organization: 64 M x 1 / 32 M x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications

The MX25L6406EM2I-12GTR is a Part of MX25L Series 3 V 64 Mb 86 MHz CMOS Serial Flash Memory available in surace mount SOIC-8 Package. It has an operating temperature ranging between -40 to 85°C.

Features:

  • Single power supply operation
    • 2.7 to 3.6 Volt for read, erase, and program operations
  • Serial Peripheral interface compatible- Mode 0 and Mode 3
  • 67,108,864 X 1 bit structure or 33,554,432,2 (Dual output mode) structure
  • 2048 Equal sectors with 4 K byte each
    • Any sector can be erased individually
  • 128 Equal Blocks with 64K byte each
    • Any Block can be erased individually
  • Program capability
  • Byte base
  • Page base (256 bytes)
  • Latch-up protected to 100 mA from -1V to Vcc +1 v
  • High performance
    • Fast access time: 85MHz serial clock
    • Serial Clock of Dual output mode: 80 MHz
    • Fast program time : 1.4 ms(typ.) and 5 ms(max)/page
    • Byte program time : 9 µs (typical)
  • Low power consumption
    • Low active read current : 25 mA (max) at 86 MHz
    • Low active erase current : 20 mA (max)
    • Deep power-down erase/program cycles
  • 20 year Data retention
  • Package
    • 16-pin SOP (300mil)
    • 8-pin SOP(200mil)
    • 8-land WSON(8 X 6mm)
  • All pb-free devices are ROHS compliant

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,080.00
USD
Quantity
Unit Price
2,000+
$2.54
Product Variant Information section