text.skipToContent text.skipToNavigation

Manufacturer Part #

30KPA36A-LF

30KPA Series 40 V 8 W Axial Lead Through Hole Uni-Directional TVS Diode

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
ProTek Devices 30KPA36A-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 61.8V
Directional: Uni-Directional
Peak Output Current: 485A
Reverse Leakage Current: 2000µA
Standoff Voltage: 36V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$33.90
USD
Quantity
Unit Price
2
$16.95
5
$16.82
25
$16.59
50
$16.49
150+
$16.24
Product Variant Information section