text.skipToContent text.skipToNavigation

Manufacturer Part #

QSD124

QSD124 Series 30 V 880 nm Through Hole Plastic Silicon Infrared Phototransistor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
onsemi QSD124 - Technical Attributes
Attributes Table
Wavelength: 880nm
Angle of Half Sensitivity: ±12°
Power Dissipation: 100mW
CE Voltage-Max: 30V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications
The QSD124 is a Plastic silicon phototransistor encapsulated in a black infrared transparent. Available in T-1 3/4 package.

Features:

  • NPN Silicon Phototransistor
  • Package Type: T-1 3/4
  • Notched Emitter: QED12X/QED22X/QED23X
  • Narrow Reception Angle: 24°C
  • Daylight Filter
  • Package Material and Color: Black Epoxy
  • High Sensitivity

Applications:

  • Automation
  • Building & Home Controls
  • Medical Electronics/Devices
  • Home Audio System Components
  • Consumer Appliances

View the Available QSD Series of Phototransistor

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5750
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$718.75
USD
Quantity
Unit Price
250
$0.131
1,250
$0.128
5,000
$0.125
12,500
$0.123
31,250+
$0.12
Product Variant Information section