Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ADM00352
Download the CAD models for this product. Learn more about SnapMagic.
1 per Bulk
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The ADM00352 is a MCP16301 600 mA Demo Board High Voltage Buck Convertor that Operates from 4V to 30V input and regulate the output to 3.3V while delivering 600 mA of load current.
Test points for input power and load are provided to demonstrate the capability of the demo board over the entire range.
The MCP16301 600 mA Demo Board was designed using small surface-mount components to show application size for a high voltage 600 mA design
Product Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.