text.skipToContent text.skipToNavigation

Manufacturer Part #

ADM00352

Demo Board for High Voltage Buck Converter 600 mA MCP16301 Series

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ADM00352 - Technical Attributes
Attributes Table
Application Type: DC/DC Converters
Core Supported: MCP16301
Features & Applications

The ADM00352 is a MCP16301 600 mA Demo Board High Voltage Buck Convertor that Operates from 4V to 30V input and regulate the output to 3.3V while delivering 600 mA of load current.

Test points for input power and load are provided to demonstrate the capability of the demo board over the entire range.

The MCP16301 600 mA Demo Board was designed using small surface-mount components to show application size for a high voltage 600 mA design

Product Features:

  • Up to 96% Typical Efficiency
  • Input Voltage Range is 4.0V to 30V
  • Output Voltage Range is 2.0V to 15V
  • Integrated N-Channel Buck Switch: 460 mΩ
  • Low Device Shutdown Current
  • Adjustable Output Voltage
  • Stable with Ceramic Capacitors
  • Internal Soft-Start
  • Under Voltage Lockout (UVLO): 3.5V
  • Overtemperature Protection
  • Cycle by Cycle Peak Current Limit

Applications:

  • PIC®/dsPIC Microcontroller Bias Supply
  • 24V Industrial Input DC-DC Conversion
  • Set-Top Boxes
  • DSL Cable Modems
  • Automotive
  • Wall Cube Regulation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7
Multiple Of:
1
Total
$205.24
USD
Quantity
Unit Price
1
$29.69
4
$29.32
15
$28.96
40
$28.70
100+
$28.28
Product Variant Information section