text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ33A-TR

SMAJ Series 400 W 38.6 V Uni Directional Surface Mount TVS Diode - DO-214AC

Product Specification Section
STMicroelectronics SMAJ33A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 69.7V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 33A
Reverse Leakage Current: 0.2µA
Peak Power: 400W
Standoff Voltage: 33V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 38.6V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$1,714.00
USD
Quantity
Unit Price
5,000
$0.0887
10,000
$0.0872
15,000
$0.0863
20,000
$0.0857
25,000+
$0.0839