text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ33A-TR

SMAJ Series 400 W 38.6 V Uni Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
STMicroelectronics SMAJ33A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 69.7V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 33A
Reverse Leakage Current: 0.2µA
Peak Power: 400W
Standoff Voltage: 33V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 38.6V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Singapore:
15,000
20,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$286.50
USD
Quantity
Unit Price
5,000
$0.0573
10,000
$0.0564
20,000
$0.0555
25,000
$0.0553
75,000+
$0.0535
Product Variant Information section