text.skipToContent text.skipToNavigation

Manufacturer Part #

19-337/R6GHBHC-A01/2T

19-337 Series Red/Green/Blue 120° 100/180/50 mcd Clear 2.4/3.8 V Chip LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Date Code: 2631
Product Specification Section
Everlight 19-337/R6GHBHC-A01/2T - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2.4V/3.8V/3.8V
Forward (Drive) Current: 20mA
Intensity: 100mcd/180mcd/50mcd
Viewing Angle: 120°
Wavelength: 624nm/525nm/470nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.35mm x L  1.6mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$2,480.00
USD
Quantity
Unit Price
2,000
$0.127
4,000
$0.125
6,000+
$0.124