Manufacturer Part #
19-337/R6GHBHC-A01/2T
19-337 Series Red/Green/Blue 120° 100/180/50 mcd Clear 2.4/3.8 V Chip LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Everlight 19-337/R6GHBHC-A01/2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight 19-337/R6GHBHC-A01/2T - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Color: | Red / Green / Blue |
| Lens Type: | Clear |
| Forward Voltage: | 2.4V/3.8V/3.8V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 100mcd/180mcd/50mcd |
| Viewing Angle: | 120° |
| Wavelength: | 624nm/525nm/470nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | H 0.35mm x L 1.6mm x W 1.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.121
4,000
$0.119
6,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount