Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
CA3140MZ
Download the CAD models for this product. Learn more about SnapMagic.
98 per Tube
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
This device feature gate protected MOSFET (PMOS) transistors in the input circuit to provide very high input impedance, very low input current, and high speed performance. It operates at supply voltage from 4 V to 36 V and combine the advantages of high voltage PMOS transistors with high voltage bipolar transistors on a single monolithic chip.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.