Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
HIP4082IPZ
Download the CAD models for this product. Learn more about SnapMagic.
25 per Tube
PDIP-16
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
The HIP4082IPZ is a medium voltage H-Bridge N-channel MOSFET driver IC, available in 16 pin PDIP package.
This device is Specifically targeted for PWM motor control and UPS applications, bridge based designs are made simple and flexible with the HIP4082 H-bridge driver. The device is best suited to applications of moderate power levels.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.