Manufacturer Part #
803-93-010-10-001000
10 Position 2.54mm Solder Mount Standard Tail Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Bag | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Mill-Max 803-93-010-10-001000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 803-93-010-10-001000 - Technical Attributes
Attributes Table
| Type: | Interconnect Socket |
| Style: | PCB Through Hole |
| No of Pins: | 10 |
Features & Applications
The 803-93-010-10-001000 is a 10 Position Solder Mount 0.118 Leads Range 0.025-0.037 Standard Tail Interconnect Socket.
Features:
- Contact Used: #47, Standard 6 Finger Contact
- Current Rating = 4.5 Amps
- Chemical composition: Cu 98.1%, Be 1.9%
- Temper as stamped: TD01
- Hardness: 36-43 Rockwell C
- Mechanical Life: 100 Cycles Min.
- Density: .298 lbs/in3
- Electrical Conductivity: 22% IACS*
- Resistance: 10 miliohms Max
- Operating Temperature: -55°C/+125°C
- Melting point: 980°C/865°C (liquidus/solidus)
View the available 803-93 series of Interconnect Sockets
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
3
$10.14
10
$10.04
25
$9.96
75
$9.87
150+
$9.75
Product Variant Information section
Available Packaging
Package Qty:
40 per Bag