text.skipToContent text.skipToNavigation

Manufacturer Part #

AZPRD-2C-110D

AZPRD Series 50 AMP HEAVY DUTY POWER RELAY

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZPRD-2C-110D - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: DPDT (2 Form C)
Coil Current: 18.2mA
Nominal Coil Voltage: 110V
Contact Current-Max: 50A
Coil Resistance: 6050Ω
Operating Temp Range: -45°C to +115°C
Insulation Resistance: 100MΩ
Termination Style: Screw
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.34
USD
Quantity
Unit Price
1
$24.34
3
$24.01
5
$23.85
20
$23.44
30+
$23.18
Product Variant Information section