text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8794CNXIC

KSZ8794 Series 3.3 V 10/100 Base TX Physical Layer Transceiver - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8794CNXIC - Technical Attributes
Attributes Table
Data Rate: 1Gbps
Supply Voltage-Nom: 1.14V to 1.26V
Supply Current: 107mA
Duplex: Half/Full Duplex
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Interface Type: MII/RGMII/RMII
No. of Transceivers: 3
No of Terminals: 64
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,560
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,578.20
USD
Quantity
Unit Price
260+
$6.07
Product Variant Information section